Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-175-240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH5778
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $255.420 |
| 50+ | $243.740 |
| 100+ | $232.060 |
Price for:Each
Minimum: 25
Multiple: 25
$6,385.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-175-240Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AH5778
Technical Datasheet
Cable Length - Imperial20ft
Connector to Connector90° N-Type Plug to N-Type Bulkhead Jack
Cable Length - Metric6m
Coaxial Cable TypeLMR-400
Connector Type AN Right Angle Plug
Connector Type BN Type Straight Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6m
Connector Type A
N Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° N-Type Plug to N-Type Bulkhead Jack
Coaxial Cable Type
LMR-400
Connector Type B
N Type Straight Bulkhead Jack
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
