Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112235Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4338
Also Known AsB6421E1-ND3G-179U-75
Your Part Number
217 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $12.000 |
| 5+ | $11.620 |
| 10+ | $11.250 |
| 25+ | $10.690 |
| 50+ | $10.520 |
| 100+ | $10.340 |
| 250+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112235Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4338
Also Known AsB6421E1-ND3G-179U-75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG179, RG187, Belden 9221
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112235 is a crimp BNC Straight Jack for use with Belden 9221, M17/94-RG179, RG179, RG179A, RG179B, RG187 and RG187A RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a natural Delrin insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG179, RG187, Belden 9221
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Alternatives for 112235
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
