Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112404Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4363
Also Known AsB6251C1-NT3G-50
Your Part Number
127 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $5.950 |
| 25+ | $5.640 |
| 50+ | $5.420 |
| 100+ | $5.170 |
| 250+ | $4.890 |
| 500+ | $4.300 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112404Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4363
Also Known AsB6251C1-NT3G-50
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112404 is a through-hole PCB BNC Straight Jack made of nickel-plated brass body with gold-plated beryllium copper contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Alternatives for 112404
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
