Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112606Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4503
Also Known AsB1121A1-014-NT3G-75
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $19.360 |
| 5+ | $18.150 |
| 10+ | $16.940 |
| 25+ | $16.030 |
| 50+ | $15.370 |
| 100+ | $14.750 |
| 250+ | $13.820 |
Price for:Each
Minimum: 1
Multiple: 1
$19.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112606Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H4503
Also Known AsB1121A1-014-NT3G-75
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeRG11, Belden 8213, 9292
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 112606 is a crimp BNC Straight Plug for use with 1620, 1859, 7731, 8213 and 9292 Belden, RG11, RG11 14AWG, RG11A, RG391 and RG392 RF coaxial cables. It has nickel-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG11, Belden 8213, 9292
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (2)
Alternatives for 112606
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
