Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112661Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81H4195
Also Known AsB705002-NPB3G-75-G
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $23.370 |
| 5+ | $22.510 |
| 10+ | $21.630 |
| 25+ | $20.830 |
| 50+ | $20.630 |
| 100+ | $18.990 |
| 250+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112661Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.81H4195
Also Known AsB705002-NPB3G-75-G
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleRight Angle Bulkhead Jack
Coaxial TerminationThrough Hole Right Angle
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Right Angle Bulkhead Jack
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (4)
Alternatives for 112661
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
