Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-18.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23X5205
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $32.070 |
| 50+ | $31.150 |
| 100+ | $27.480 |
| 250+ | $25.660 |
Price for:Each
Minimum: 25
Multiple: 25
$801.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-18.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23X5205
Product Range115 Series
Technical Datasheet
Cable Length - Imperial18"
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
18"
Cable Length - Metric
457.2mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
