Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M1.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78X4472
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $41.070 |
| 5+ | $38.740 |
| 10+ | $36.390 |
| 25+ | $34.110 |
| 50+ | $32.480 |
| 100+ | $32.330 |
Price for:Each
Minimum: 1
Multiple: 1
$41.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M1.00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.78X4472
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
Product Overview
The 115101-01-M1.00 is a 1m RG-316 Coaxial Cable, BNC straight male to BNC straight male connectors. Available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. The bayonet coupling style allows for quick connect and disconnect while still offering high reliability. The 50Ω assemblies will function up to 4GHz.
- Bayonet coupling style
- Supports frequency up to 4GHz
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Transparent
Technical Docs (2)
Alternatives for 115101-01-M1.00
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
