Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M0.25Copy
Newark Part No.78X4485
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $16.240 |
| 50+ | $16.180 |
| 100+ | $16.130 |
| 250+ | $16.110 |
Price for:Each
Minimum: 25
Multiple: 1
$406.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M0.25Copy
Newark Part No.78X4485
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
