Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M1.50Copy
Newark Part No.78X4490
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $25.830 |
| 50+ | $24.820 |
| 100+ | $23.810 |
| 250+ | $23.630 |
Price for:Each
Minimum: 25
Multiple: 1
$645.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-20-M1.50Copy
Newark Part No.78X4490
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial59"
Cable Length - Metric1.5m
Coaxial Cable TypeRG59
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Cable Length - Imperial
59"
Coaxial Cable Type
RG59
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
