Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-35-M1.00Copy
Newark Part No.11AC2524
Product Range115 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $42.590 |
| 50+ | $39.730 |
| 100+ | $38.440 |
| 250+ | $36.370 |
Price for:Each
Minimum: 25
Multiple: 1
$1,064.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-35-M1.00Copy
Newark Part No.11AC2524
Product Range115 Series
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeBelden 179DT
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket Color-
Product Range115 Series
SVHCLead
Product Overview
The 115101-35-M1.00 from Amphenol RF is a BNC straight crimp plug to BNC straight crimp plug RF adapter using Belden 179DT cable. BNC straight plug is made of phosphorous bronze with nickel plating.
- 75ohm impedance
- Length is 1meter
Applications
RF Communications
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
115 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
Belden 179DT
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
