Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3736
Product RangeRP16 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y3736
Product RangeRP16 Series
Technical Datasheet
Tape TypeDouble Sided
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPaper
Tape Length - Metric16.46m
Tape Length - Imperial18yard
Tape ColourGrey
Total Tape Thickness16 mil (0.4 mm)
Roll Length - Imperial18yard
Roll Length - Metric16.46m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeRP16 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M VHB Tape RP16. It is a gray, 0.016 mm (0.4 in), multi-purpose acrylic adhesive with a conformable foam core. It can replace rivets, welds and screws. The fast and easy to use permanent bonding method provides good strength and durability. It offers design flexibility with its viscoelasticity and can bond to a variety of surfaces even at lower temperatures.
- Size: 0.75" x 18yd - 1 roll
- Short Length Tape Roll
- Color: Gray
- Material: Acrylic Foam
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Sided
Tape Backing Material
Paper
Tape Length - Imperial
18yard
Total Tape Thickness
16 mil (0.4 mm)
Roll Length - Metric
16.46m
Tape Width - Metric
19.05mm
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Acrylic Adhesive
Tape Length - Metric
16.46m
Tape Colour
Grey
Roll Length - Imperial
18yard
Tape Width - Imperial
0.75"
Product Range
RP16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
