Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y5424
Product RangeTC790 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99Y5424
Product RangeTC790 Series
Technical Datasheet
Tape TypeGeneral Purpose
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypeNon Adhesive
Tape Length - Metric30.48m
Tape ColourBlack
Tape Length - Imperial100ft
Total Tape Thickness4 mil (0.101 mm)
Roll Length - Imperial100ft
Roll Length - Metric30.48m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeTC790 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
General Purpose
Adhesive Type
Non Adhesive
Tape Colour
Black
Total Tape Thickness
4 mil (0.101 mm)
Roll Length - Metric
30.48m
Tape Width - Metric
19.05mm
SVHC
No SVHC (23-Jan-2024)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Metric
30.48m
Tape Length - Imperial
100ft
Roll Length - Imperial
100ft
Tape Width - Imperial
0.75"
Product Range
TC790 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
