Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-08.00Copy
Newark Part No.83R7881
Your Part Number
24 In Stock
Need more?
23 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $51.840 |
| 5+ | $48.670 |
| 10+ | $45.500 |
| 25+ | $42.820 |
| 50+ | $40.760 |
| 100+ | $36.760 |
| 250+ | $36.660 |
Price for:Each
Minimum: 1
Multiple: 1
$51.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-R2-08.00Copy
Newark Part No.83R7881
Technical Datasheet
Cable Length - Imperial8"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric0.2m
Coaxial Cable Type0.141" Conformable
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
8"
Cable Length - Metric
0.2m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141" Conformable
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
