Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7762
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $35.450 |
| 50+ | $32.640 |
| 100+ | $31.310 |
| 250+ | $29.640 |
Price for:Each
Minimum: 25
Multiple: 1
$886.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7762
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric900mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorBlack
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
Black
Cable Length - Metric
900mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
