Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7792
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.630 |
| 50+ | $36.780 |
| 100+ | $35.030 |
| 250+ | $32.430 |
Price for:Each
Minimum: 25
Multiple: 25
$965.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-01-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7792
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric900mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
SMA Bulkhead Jack
SVHC
Lead (04-Feb-2026)
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
