Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-04-M0.75Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4555
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $33.070 |
| 50+ | $32.610 |
| 100+ | $28.640 |
| 250+ | $27.470 |
Price for:Each
Minimum: 25
Multiple: 25
$826.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-04-M0.75Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4555
Technical Datasheet
Cable Length - Imperial29.53"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric750mm
Coaxial Cable TypeRG58/U
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 135110-04-M0.75 is a 0.75m RG-58/U RF Coaxial Cable Assembly with SMA straight plug to SMA bulkhead jack connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 1GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG58/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
