Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135111-04-M0.50Copy
Newark Part No.30AK0045
Your Part Number
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.160 |
| 5+ | $49.890 |
| 10+ | $46.610 |
| 25+ | $44.860 |
| 50+ | $43.620 |
| 100+ | $42.370 |
| 250+ | $41.510 |
Price for:Each
Minimum: 1
Multiple: 1
$53.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-04-M0.50Copy
Newark Part No.30AK0045
Technical Datasheet
Cable Length - Imperial19.69"
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG58/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG58/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
