Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135113-01-24.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AC4501
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $41.770 |
| 50+ | $38.970 |
| 100+ | $37.700 |
| 250+ | $35.660 |
Price for:Each
Minimum: 25
Multiple: 25
$1,044.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135113-01-24.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.95AC4501
Product Range135 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Imperial24"
Cable Length - Metric610mm
Coaxial Cable TypeRG316
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to SMA Bulkhead Jack
Cable Length - Metric
610mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
24"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
