Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No172167Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99H5764
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $30.970 |
| 5+ | $29.170 |
| 10+ | $27.350 |
| 25+ | $26.110 |
| 50+ | $25.790 |
| 100+ | $23.200 |
| 250+ | $22.110 |
Price for:Each
Minimum: 1
Multiple: 1
$30.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172167Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99H5764
Technical Datasheet
Connector TypeN Type
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG214
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 172167 is a crimp N-type Right Angle Plug for use with RG213, RG214, RG225, RG302, RG393, RG8, RG87, RG8A, RG9, RG9A and RG9B RF coaxial cables. It has white bronze-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
RG214
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Alternatives for 172167
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
