
Need more?
| Quantity | Price |
|---|---|
| 1+ | $16.630 |
| 5+ | $15.620 |
| 10+ | $14.610 |
| 25+ | $13.850 |
| 50+ | $13.160 |
| 100+ | $13.020 |
| 250+ | $12.770 |
Product Information
Product Overview
The 172203 is a N-type straight Crimp Jack with gold-plated phosphor bronze contacts, white bronze brass body and a PTFE insulator. N-type connector is designed to satisfy the need for a durable, weatherproof, medium-size RF connector with consistent performance through 11GHz. N-type connector feature threaded coupling mechanisms and is fully interchangeable with N-type connector made to the MIL-C-39012 specification. This connector is used in all systems where excellent RF and mechanical performance is critical. This RF connector is designed for Belden 9913, Belden 9914 and LMR-400 cable.
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 1500V Peak voltage rating
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Wireless
Technical Specifications
N Type
Crimp
RG8, LMR-400
Nickel Plated Contacts
Cable Mount
Lead
Straight Jack
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (1)
Alternatives for 172203
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
