Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-07-M4.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC2355
Product Range175 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $227.090 |
| 50+ | $214.750 |
| 100+ | $204.880 |
| 250+ | $186.360 |
Price for:Each
Minimum: 25
Multiple: 25
$5,677.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-07-M4.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC2355
Product Range175 Series
Technical Datasheet
Cable Length - Imperial157.48"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric4m
Coaxial Cable TypeRG142
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range175 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
157.48"
Cable Length - Metric
4m
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
175 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
RG142
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
