Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-19-M0.25Copy
Newark Part No.14AC2363
Product Range175 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $47.400 |
| 50+ | $44.710 |
| 100+ | $43.480 |
| 250+ | $41.510 |
Price for:Each
Minimum: 25
Multiple: 1
$1,185.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-19-M0.25Copy
Newark Part No.14AC2363
Product Range175 Series
Technical Datasheet
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG58
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range175 Series
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
250mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
175 Series
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
