Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-R1-M0.50Copy
Newark Part No.14AC2339
Product Range175 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $117.570 |
| 50+ | $111.190 |
| 100+ | $106.070 |
| 250+ | $96.480 |
Price for:Each
Minimum: 25
Multiple: 1
$2,939.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-R1-M0.50Copy
Newark Part No.14AC2339
Product Range175 Series
Technical Datasheet
Cable Length - Imperial19.69"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric500mm
Coaxial Cable Type0.085 Conformable
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range175 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
19.69"
Cable Length - Metric
500mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
175 Series
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.085 Conformable
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
