Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No175101-R2-07.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T6880
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $98.300 |
| 50+ | $98.290 |
| 100+ | $96.250 |
Price for:Each
Minimum: 25
Multiple: 25
$2,457.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No175101-R2-07.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93T6880
Technical Datasheet
Cable Length - Imperial7"
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Metric178mm
Coaxial Cable Type0.141 Conformable
Connector Type AN Type Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
7"
Cable Length - Metric
178mm
Connector Type A
N Type Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to N-Type Plug
Coaxial Cable Type
0.141 Conformable
Connector Type B
N Type Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
