Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $31.360 |
| 50+ | $27.430 |
| 100+ | $26.760 |
| 250+ | $25.960 |
Price for:Each
Minimum: 25
Multiple: 1
$784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202108Copy
Newark Part No.99H6095
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeBNC
Coaxial Cable Type-
Connector GenderPlug
Impedance50ohm
Product Range-
Frequency Max-
Connector MountingCable Mount
SVHCLead
Product Overview
The 202108 is a 1W BNC Terminator Plug made of nickel-plated brass body with gold-plated brass contacts and a natural PTFE (PTFE) insulator.
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Coaxial Cable Type
-
Impedance
50ohm
Frequency Max
-
SVHC
Lead
Operating Frequency Min
-
Connector Type
BNC
Connector Gender
Plug
Product Range
-
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
