Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No222141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H6282
Your Part Number
24 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.300 |
| 10+ | $3.740 |
| 25+ | $3.420 |
| 50+ | $3.390 |
| 100+ | $3.250 |
| 250+ | $3.040 |
| 500+ | $2.960 |
| 1000+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No222141Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.99H6282
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max1GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Tin Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (04-Feb-2026)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
1GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
