Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No255110-01-M0.25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC2381
Product Range255 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $38.010 |
| 50+ | $36.920 |
| 100+ | $32.570 |
| 250+ | $30.400 |
Price for:Each
Minimum: 25
Multiple: 25
$950.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No255110-01-M0.25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14AC2381
Product Range255 Series
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Bulkhead Jack
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type AMCX Straight Plug
Connector Type BMCX Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range255 Series
SVHCLead
Technical Specifications
Connector to Connector
MCX Plug to MCX Bulkhead Jack
Cable Length - Metric
250mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
255 Series
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
MCX Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
