Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 31-2208Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39F1080 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $50.560 |
| 100+ | $50.100 |
| 250+ | $49.290 |
Price for:Each
Minimum: 50
Multiple: 1
$2,528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 31-2208Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 39F1080 |
| Technical Datasheet | |
| Convert From Coax Type | BNC |
| Convert From Gender | Plug |
| Convert To Coax Type | BNC |
| Convert To Gender | Jack, Jack |
| Adapter Body Style | Tee Adapter |
| Impedance | 50ohm |
| Connector Type | Intra Series Coaxial |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 31-2208 is a BNC plug to 2 BNC jack UG-274B/U Tee Adapter with silver-plated beryllium copper contacts, silver-plated brass body and a PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
- 50Ω Impedance
- -65 to 165°C Temperature range
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
| Convert From Coax Type | BNC |
|---|---|
| Convert To Coax Type | BNC |
| Adapter Body Style | Tee Adapter |
| Connector Type | Intra Series Coaxial |
| SVHC | Lead (04-Feb-2026) |
| Convert From Gender | Plug |
|---|---|
| Convert To Gender | Jack, Jack |
| Impedance | 50ohm |
| Product Range | - |
Technical Docs (2)
Alternatives for 31-2208
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
