Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No81-116Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F8243
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $21.940 |
| 250+ | $20.480 |
Price for:Each
Minimum: 100
Multiple: 100
$2,194.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No81-116Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.46F8243
Technical Datasheet
Connector TypeMini UHF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Mini UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Contact Plating
Tin Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
