Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No83-750 (UG-111/U)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59K0536
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 100+ | $53.870 |
| 250+ | $51.420 |
Price for:Each
Minimum: 100
Multiple: 1
$5,387.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No83-750 (UG-111/U)Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59K0536
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance-
Coaxial Cable TypeRG59, RG62, RG140, RG210
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 83-750 (UG-111/U) is a solder UHF Straight Plug for use with 8241, 8263, 8279, 9209 Belden, RG140, RG210, RG59, RG59B and RG62 RF coaxial cables. It has nickel-plated brass body with silver-plated brass contacts and a LPC insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -40 to 90°C Temperature range
Applications
RF Communications, Industrial, Defence, Military & Aerospace
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG59, RG62, RG140, RG210
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
