Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No83-8SP-RFXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.43AC4129
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.200 |
| 5+ | $10.790 |
| 10+ | $10.360 |
| 25+ | $9.580 |
| 50+ | $9.370 |
| 100+ | $8.980 |
| 250+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$11.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No83-8SP-RFXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.43AC4129
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeRG213/U, RG225/U, RG8/U, RG9/U
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max300MHz
Connector MountingCable Mount
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Coaxial Termination
Crimp
Coaxial Cable Type
RG213/U, RG225/U, RG8/U, RG9/U
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 83-8SP-RFX
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
