Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-2PF705590AMCopy
Newark Part No.39F302
Product Range300 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-2PF705590AMCopy
Newark Part No.39F302
Product Range300 Series
Technical Datasheet
No. of Contacts4Contacts
Product Range300 Series
Connector MountingCable Mount
Contact Termination TypeSolder
Pitch Spacing-
Contact GenderSocket
Contact MaterialPhosphor Bronze
Contact PlatingCadmium Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCTo Be Advised
Product Overview
The S-304-CCT is a 4-way multiple density Solder Eyelet with hood and 180° cable clamp. This 300 series connector has cadmium-plated phosphor bronze socket contact, black molded monoblock general purpose phenolic insulation and thermoplastic hood.
- Designed for light and medium duty
- Polarized to prevent wrong-way insertion
- UL94V-0 Flammability rating
- Up to +105°C Operating temperature
Applications
Commercial, Power Management
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Cadmium Plated Contacts
No. of Rows
2Rows
Product Range
300 Series
Contact Termination Type
Solder
Gender
Receptacle
Contact Material
Phosphor Bronze
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
