Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFXCopy
Newark Part No.01F7629
Product RangeL Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No901-9892-RFXCopy
Newark Part No.01F7629
Product RangeL Series
Technical Datasheet
Track Resistance1.25kohm
Power Rating150W
Product RangeL Series
Resistor MountingPanel Mount
Adjustment TypeScrewdriver Slot
Resistance Tolerance± 10%
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Track Resistance
1.25kohm
Product Range
L Series
Adjustment Type
Screwdriver Slot
SVHC
No SVHC (10-Jun-2022)
Power Rating
150W
Resistor Mounting
Panel Mount
Resistance Tolerance
± 10%
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
