Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No902-9224Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AC1107
Cut Tape71AC1106
Your Part Number
13,160 In Stock
Need more?
1172 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
5994 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.940 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 10+ | $2.690 |
| 25+ | $2.490 |
| 50+ | $2.390 |
| 100+ | $2.280 |
| 250+ | $2.050 |
| 500+ | $1.910 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No902-9224Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel71AC1107
Cut Tape71AC1106
Technical Datasheet
Connector TypeMicrominiature Coaxial Switch
Connector Body StyleStraight Jack
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Frequency Max2.5GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Microminiature Coaxial Switch
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Copper Alloy
Frequency Max
2.5GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
