Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-040B2Copy
Newark Part No.51X6128
Your Part Number
101 In Stock
Need more?
100 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
| Quantity | Price |
|---|---|
| 1+ | $12.720 |
| 5+ | $12.220 |
| 10+ | $11.710 |
| 25+ | $11.120 |
| 50+ | $10.870 |
| 100+ | $10.290 |
| 250+ | $8.680 |
Price for:Each
Minimum: 1
Multiple: 1
$12.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoA-1PA-137-040B2Copy
Newark Part No.51X6128
Technical Datasheet
Connector to ConnectorAMC Plug to AMC Plug
Cable Length - Imperial1.6"
Cable Length - Metric40mm
Coaxial Cable Type1.37mm
Connector Type AAMC Plug
Connector Type BAMC Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
AMC Plug to AMC Plug
Cable Length - Metric
40mm
Connector Type A
AMC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
1.6"
Coaxial Cable Type
1.37mm
Connector Type B
AMC Plug
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
