Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ01-19Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5620
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $88.420 |
| 50+ | $83.390 |
| 100+ | $81.100 |
| 250+ | $77.430 |
Price for:Each
Minimum: 25
Multiple: 25
$2,210.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoHSDSJZSJZ01-19Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.07AH5620
Technical Datasheet
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable TypeHSD-S0040103
Connector Type AHSD Straight Jack
Connector Type BHSD Straight Jack
Impedance100ohm
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Coaxial Cable Type
HSD-S0040103
Connector Type B
HSD Straight Jack
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
305mm
Connector Type A
HSD Straight Jack
Impedance
100ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
