Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-FSBA-1755Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92Y4918
Product RangePSMP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.060 |
| 250+ | $14.210 |
Price for:Each
Minimum: 100
Multiple: 100
$1,506.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoPSMP-FSBA-1755Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92Y4918
Product RangePSMP Series
Technical Datasheet
Convert From Coax TypePSMP
Convert From GenderPlug
Convert To Coax TypePSMP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangePSMP Series
SVHCLead
Product Overview
The PSMP-FSBA-1755 from Amphenol RF is a PSMP plug to PSMP plug RF coaxial adapter with female contact. Amphenol RF PSMP connector is a perfect solution for board to board applications requiring high power. With a minimum board spacing of 12.6mm, this PSMP bullet adapter allows maximum flexibility for high density board spacing and is an ideal solution for blindmate situations. Typical applications include base stations, radio, filters, amplifiers and handheld radio.
- Height is 17.55mm
- Impedance is 50 ohm
- Frequency range from DC to 10GHz
- Beryllium copper with white bronze body
- Beryllium copper with gold contact
- PTFE insulator
- Temperature range from -65°C to 165°C
Applications
Industrial, Communications & Networking, 5G Wireless
Technical Specifications
Convert From Coax Type
PSMP
Convert To Coax Type
PSMP
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
PSMP Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
