
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $8.080 |
| 25+ | $7.370 |
| 50+ | $7.080 |
| 100+ | $6.770 |
| 250+ | $6.040 |
| 500+ | $5.880 |
| 1000+ | $5.150 |
Product Information
Product Overview
The RSMA1111A1-3GT50G-1-50 is a straight reverse polarity SMA Crimp Plug with gold-plated beryllium copper contacts, silicone rubber gaskets and a PTFE insulation. The 50Ω SMA connector is semi-precision, subminiature units that provide excellent electrical performance from DC to 18GHz. This high-performance connector is compact in size and mechanically have outstanding durability. This SMA connector for semi-rigid coaxial cables and the SMA plug-to-jack adapter offer a precise and simple means of phase adjustment for microwave devices.
- Low reflection stainless steel construction
- 1/4-36 Threaded coupling
- Phase adjustable SMA connector provide ease of mechanical screw adjustments
- 5000MΩ Insulation resistance
Applications
RF Communications, Sensing & Instrumentation, Defence, Military & Aerospace, Automation & Process Control
Technical Specifications
SMA Coaxial
Crimp
Essex 621715, RG58
Gold Plated Contacts
Cable Mount
Lead (04-Feb-2026)
Straight Plug
50ohm
Beryllium Copper
18GHz
-
Technical Docs (1)
Alternatives for RSMA1111A1-3GT50G-1-50
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
