Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0228-30-502-A
Newark Part No.85AK5556
Your Part Number
150 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $14.400 | $5.010 |
| 5+ | $14.130 | $5.010 |
| 10+ | $13.200 | $5.010 |
| 25+ | $12.750 | $5.010 |
| 50+ | $12.190 | $5.010 |
| 100+ | $10.820 | $5.010 |
| 250+ | $10.540 | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0228-30-502-A
Newark Part No.85AK5556
Technical Datasheet
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingRP SMA Connector
Gain4.4dB
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
IoT / ISM / WiFi / WiFi 2 / WiFi 3 / WiFi 4 / WiFi 5 / WiFi 6 / WWAN / Zigbee
Frequency Max
5.85GHz
Gain
4.4dB
Input Impedance
50ohm
Product Range
-
Frequency Min
5.15GHz
Antenna Mounting
RP SMA Connector
Input Power
2W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
