Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0425-20-401-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5565
Your Part Number
250 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $7.140 |
| 10+ | $6.280 |
| 25+ | $5.980 |
| 50+ | $5.770 |
| 100+ | $5.560 |
| 250+ | $5.310 |
| 500+ | $5.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0425-20-401-ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.85AK5565
Technical Datasheet
Antenna TypePCB / 4G LTE / 5G NR / CDMA2000 / GSM / IoT / ISM / LTE-M / NB-IoT / PCS / UMTS / W-CDMA / WWAN
Frequency Min3.3GHz
Frequency Max5GHz
Antenna MountingAdhesive / MHF1 Connector
Gain4.2dBi
Input Power1W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
PCB / 4G LTE / 5G NR / CDMA2000 / GSM / IoT / ISM / LTE-M / NB-IoT / PCS / UMTS / W-CDMA / WWAN
Frequency Max
5GHz
Gain
4.2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
3.3GHz
Antenna Mounting
Adhesive / MHF1 Connector
Input Power
1W
Antenna Polarization
Linear
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
