Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0626-41-302-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9335
Your Part Number
95 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $111.080 |
| 5+ | $105.990 |
| 10+ | $100.900 |
| 25+ | $94.810 |
| 50+ | $92.920 |
| 100+ | $91.010 |
Price for:Each
Minimum: 1
Multiple: 1
$111.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL MCP IOT ANTENNAS
Manufacturer Part NoST0626-41-302-BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK9335
Technical Datasheet
Antenna TypeLoRa / IoT / LPWAN / Sigfox / RFID
Frequency Min863GHz
Frequency Max873GHz
Antenna MountingN Connector
Gain2.2dBi
Input Power200W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead
Technical Specifications
Antenna Type
LoRa / IoT / LPWAN / Sigfox / RFID
Frequency Max
873GHz
Gain
2.2dBi
Input Impedance
50ohm
Product Range
-
Frequency Min
863GHz
Antenna Mounting
N Connector
Input Power
200W
Antenna Polarization
Linear
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
