Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS-SMART-C2H4-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7600
Product RangePS-SMART Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $913.990 |
| 5+ | $801.260 |
| 10+ | $768.310 |
| 25+ | $752.930 |
| 50+ | $737.580 |
Price for:Each
Minimum: 1
Multiple: 1
$913.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS-SMART-C2H4-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7600
Product RangePS-SMART Series
Technical Datasheet
Sensor Type / TechnologyGas Sensor
Media TypeEthylene
Output Interface2-Wire 4-20mA, RS485 Modbus-RTU
Measurement Range0 to 10ppm
Sampling MethodElectrochemical Sensing
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Case / PackageCylindrical
No. of Pins-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max55°C
Product RangePS-SMART Series
SVHCTo Be Advised
Technical Specifications
Sensor Type / Technology
Gas Sensor
Output Interface
2-Wire 4-20mA, RS485 Modbus-RTU
Sampling Method
Electrochemical Sensing
Supply Voltage Max
24VDC
No. of Pins
-
Operating Temperature Min
-40°C
Product Range
PS-SMART Series
Media Type
Ethylene
Measurement Range
0 to 10ppm
Supply Voltage Min
12VDC
Sensor Case / Package
Cylindrical
Sensor Mounting
Cable
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
