Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NH3-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK5810
Product RangePS4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $229.570 |
| 5+ | $226.170 |
| 10+ | $222.770 |
| 25+ | $219.370 |
| 50+ | $206.570 |
Price for:Each
Minimum: 1
Multiple: 1
$229.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NH3-100Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.65AK5810
Product RangePS4 Series
Technical Datasheet
Gas TypeAmmonia
Particle Count Max100ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Product Overview
PS4-NH3-100 is a PS1 series Ammonia electrochemical gas sensor using a revolutionary ‘Solid Polymer Electrolyte’ technology that is based on the principle of catalytic reaction. The target gas to be measured generates a very small current, proportional to the gas concentration. The technology offers a stable, high-quality and cost-effective manufacturing process. Key applications include coal mine, general gas detection, industry, plating, and storage room.
- Small size, high sensitivity, wide temperature range
- Fast response time, no electrolyte leakage
- Low cost at large volumes, strong signal to noise
- Individually calibrated (including test report)
- 20 ±10nA / ppm sensitivity, measurement range from 0 to 100ppm, ±2nA zero current
- 20ppm maximum overload, T50 < 10s, T90 < 300s response time, 100 ohm recommended load resistor
- 1% repeatability, 100ppm linear range, 0.01ppm resolution (16Bit ADC), < 5min warm up time
- Operating humidity range from 10 to 95% RH, pressure range from 800 to 1200hPa
- Less than 1%/month long-term drift, greater than 3 years in air expected lifetime, 12 month warranty
- PPO housing material, temperature range from -40°C to +55°C
Notes
Do not solder to the connector pins as this may damage the sensor and thereby invalidate the warranty.
Technical Specifications
Gas Type
Ammonia
Accuracy
500ppb
Product Range
PS4 Series
Particle Count Max
100ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PS4-NH3-100
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
