Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NO2-50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AK8478
Product RangePS4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $195.310 |
| 5+ | $190.230 |
| 10+ | $186.200 |
| 25+ | $135.340 |
| 50+ | $131.990 |
Price for:Each
Minimum: 1
Multiple: 1
$195.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SGX SENSORTECH
Manufacturer Part NoPS4-NO2-50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.50AK8478
Product RangePS4 Series
Technical Datasheet
Gas TypeNitrogen Dioxide
Particle Count Max50ppm
Accuracy500ppb
Sampling MethodSolid Polymer Electrolyte
Product RangePS4 Series
SVHCTo Be Advised
Technical Specifications
Gas Type
Nitrogen Dioxide
Accuracy
500ppb
Product Range
PS4 Series
Particle Count Max
50ppm
Sampling Method
Solid Polymer Electrolyte
SVHC
To Be Advised
Technical Docs (1)
Alternatives for PS4-NO2-50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
