Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0825
Product RangeAC Series
Your Part Number
320 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 10+ | $7.800 |
| 25+ | $7.340 |
| 50+ | $6.770 |
| 100+ | $6.310 |
| 250+ | $5.720 |
| 500+ | $5.580 |
| 1000+ | $5.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02AH0825
Product RangeAC Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AC Series
Technical Docs (3)
Alternatives for AC4M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
