Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-008-2405Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14AN8575 |
| Product Range | DuraMate AHDP Series |
| Your Part Number | |
| Technical Datasheet |
200 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $3.440 |
| 25+ | $3.230 |
| 50+ | $3.090 |
| 100+ | $3.020 |
| 250+ | $2.800 |
| 500+ | $2.560 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AHDPBS-008-2405Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 14AN8575 |
| Product Range | DuraMate AHDP Series |
| Technical Datasheet | |
| Connector Shell Size | 24 |
| Cable Diameter Max | - |
| Strain Relief Material | Thermoplastic |
| Product Range | DuraMate AHDP Series |
| For Use With | Amphenol DuraMate AHDP Series Circular Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Shell Size | 24 |
|---|---|
| Strain Relief Material | Thermoplastic |
| For Use With | Amphenol DuraMate AHDP Series Circular Connectors |
| Cable Diameter Max | - |
|---|---|
| Product Range | DuraMate AHDP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
