Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05P-M1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0383
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $82.230 |
| 10+ | $78.530 |
| 25+ | $74.010 |
| 50+ | $69.080 |
| 100+ | $68.250 |
| 250+ | $67.430 |
Price for:Each
Minimum: 5
Multiple: 5
$411.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05P-M1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.78Y0383
Product RangeAT Series
Technical Datasheet
Connector to ConnectorM12 Straight Plug to Free End
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 5 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeAT Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AM-N05P-M1 from Amphenol is a grey colour, M12 single ended NMEA 2000 plug cable assembly with pin contacts. It has 5 positions with 1m cable length.
- Wire size of 20AWG
- Voltage rating of 300V and current rating of 4A
- Operating temperature range from -40°C to 80°C
- Cable jacket material is PVC
- Gold flash plating over copper alloy contacts
- Dielectric test voltage of 500V
- Greater than 100 mating cycle durability
- Black colour hotmelt premould material and red colour EPDM seal material
- Grey colour thermoplastic, PVC overmould material
Applications
Industrial
Technical Specifications
Connector to Connector
M12 Straight Plug to Free End
Connector Type A
M12 Sensor Straight 5 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
AT Series
Connector Type A
M12 Plug
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
