Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-24PCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AJ1555
Product RangeARC Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $26.990 |
| 5+ | $26.970 |
| 10+ | $23.740 |
| 25+ | $22.250 |
| 50+ | $19.420 |
| 100+ | $17.110 |
| 250+ | $16.180 |
Price for:Each
Minimum: 1
Multiple: 1
$26.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoARC12-24PCRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.67AJ1555
Product RangeARC Series
Technical Datasheet
Product RangeARC Series
No. of Positions24Positions
Connector Body MaterialThermoplastic Body
IP RatingIP68, IP69K
Voltage Rating250V
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ARC Series
No. of Positions
24Positions
Connector Body Material
Thermoplastic Body
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Amphenol ARC Series Size 16 Automotive Pin Contacts
IP Rating
IP68, IP69K
Current Rating
13A
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
