
| Quantity | Price |
|---|---|
| 4+ | $146.500 |
| 5+ | $142.550 |
| 10+ | $141.050 |
| 25+ | $138.610 |
Product Information
Product Overview
With an increased demand for reliable cable solutions, AT Series™ cable assemblies offer, pre-configured cabled connections quick, easy and hassle free. When combined with StructurePlus™ family of overmould compatible connectors has allowed Amphenol Sine Systems to take it, a step further by increasing ingress protection withstand increased levels of shock and vibration without damage to the termination point. Then added an ergonomic grip design and integrated lanyard loop for applications which combine A Series™ caps. These AT Series™ cable assemblies are available as single ended cord sets in 2, 3, 4, 6, 8 and 12 position plugs and receptacles which can be mated one-to-another or be used individually in conjunction with a wide array of AT Series™ connectors. Applications includes heavy equipment, agriculture, construction, transportation, off road recreation, mining, industrial, railway, automotive, diagnostics, marine, water resistance and harsh environments.
- Overmoulded strain relief option for high performance, cost-effective AT Series™ connectors
- 8 position receptacle single-ended moulded cable assembly
- Black TPE, uses connector AT04-08PA, 10 meter length
- IP68 rating (in mated condition)
- Temperature range from -40°C to +100°C
- Voltage rating of 300VAC/DC
- PA66 housing, cosmetically appealing, tamper-proof
- Rectangular shape
- Silicone rubber seal, ergonomic grip design, integrated lanyard holes
- 100 mating cycles, enhanced sealing protection, relieves stress on conductors
Technical Specifications
Plug to Free End
10m
AT Series
32.8ft
Black
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
