
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-3SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R5599 |
| Product Range | AT Series |
| Your Part Number | |
| Technical Datasheet |
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.140 |
| 25+ | $1.060 |
| 50+ | $1.040 |
| 100+ | $1.020 |
| 500+ | $0.910 |
| 1000+ | $0.858 |
| 2500+ | $0.806 |
Product Information
| Manufacturer | AMPHENOL SINE/TUCHEL |
|---|---|
| Manufacturer Part No | AT06-3SCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 14R5599 |
| Product Range | AT Series |
| Technical Datasheet | |
| Product Range | AT Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 3Positions |
| For Use With | AT Series Connectors |
| Connector Body Material | Thermoplastic Body |
| IP Rating | IP67 |
| Voltage Rating | 1500V |
| Current Rating | 13A |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The AT06-3S is a 3-way Plug with socket-type contacts. The AT series female connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 Protection rating (moisture resistance)
- 100 Mating cycles
Applications
Logistics, Medical, Defence, Military & Aerospace, Alternative Energy, Agriculture
Technical Specifications
| Product Range | AT Series |
|---|---|
| No. of Positions | 3Positions |
| Connector Body Material | Thermoplastic Body |
| Voltage Rating | 1500V |
| SVHC | No SVHC (17-Jan-2023) |
| Gender | Plug |
|---|---|
| For Use With | AT Series Connectors |
| IP Rating | IP67 |
| Current Rating | 13A |
Technical Docs (3)
Alternatives for AT06-3S
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
